Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1217AS-H-150M=P3
Newark Part No.
Re-Reel92AH6546
Cut Tape92AH6546
Product RangeDEM8045C Series
Your Part Number
Technical Datasheet
851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 10+ | $0.630 |
| 25+ | $0.598 |
| 50+ | $0.566 |
| 100+ | $0.534 |
| 250+ | $0.505 |
| 500+ | $0.477 |
| 1000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1217AS-H-150M=P3
Newark Part No.
Re-Reel92AH6546
Cut Tape92AH6546
Product RangeDEM8045C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeDEM8045C Series
Power Inductor Case8mm x 8mm x 4.5mm
DC Resistance Max0.0528ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
DEM8045C Series
DC Resistance Max
0.0528ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.3A
Power Inductor Case
8mm x 8mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability