Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/10-D12N-C
Newark Part No.
Full Reel11R6208
Re-Reel10R4024
Cut Tape10R4024
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKY-T/10-D12N-C
Newark Part No.
Full Reel11R6208
Re-Reel10R4024
Cut Tape10R4024
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max50W
Output Voltage Min753mV
Output Voltage Max5.5V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max14V
Height8.4mm
Depth33mm
Width13.5mm
Product Range-
SVHCLead
Product Overview
Applications
Signal Processing, Power Management, Embedded Design & Development
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33mm
Product Range
-
DC / DC Converter Type
DOSA
Output Voltage Min
753mV
Output Current Max
10A
Input Voltage DC Min
8.3V
Height
8.4mm
Width
13.5mm
SVHC
Lead
Technical Docs (1)
Alternatives for OKY-T/10-D12N-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate