Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S4812C
Newark Part No.99W6394
Product RangeNCS12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.640 |
| 25+ | $35.280 |
| 50+ | $34.560 |
| 100+ | $33.120 |
| 250+ | $31.320 |
Price for:Each
Minimum: 15
Multiple: 15
$534.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S4812C
Newark Part No.99W6394
Product RangeNCS12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width32mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth20mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeNCS12 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NCS12S4812C is an isolated 4:1 input DC/DC Converter offers single and dual output voltages from input voltage ranges of 12V. The device is housed with a standard pin-out. The device is suitable for improved EMI shielding and is also encapsulated for superior thermal performance.
- No electrolytic capacitors
- Thermal shutdown
- Under voltage lockout
- Current fold back
- 1.5kVDC Isolation hi pot test
- 0.3% Maximum positive output load regulation
- 84.5% Typical efficiency
- 75mVp-p Typical ripple and noise
- 8ms Start-up time
Applications
Communications & Networking, Industrial, Automation & Process Control, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
20mm
Input Voltage DC Max
75V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
32mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
NCS12 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability