Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D241905MPC-R13
Newark Part No.92Y4401
Product RangeMGJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$3,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D241905MPC-R13
Newark Part No.92Y4401
Product RangeMGJ Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 119V
Output Current - Output 142mA
Output Voltage - Output 2-5V
Output Current - Output 242mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.99mm
Height4.41mm
DC / DC Converter MountingSurface Mount Device
Depth19.94mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMGJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
42mA
Output Current - Output 2
42mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
4.41mm
Depth
19.94mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
19V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
14.99mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
21.6V
Product Range
MGJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate