Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S1205ZC
Newark Part No.08X6982
Product RangeMEU1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S1205ZC
Newark Part No.08X6982
Product RangeMEU1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6.1mm
DC / DC Converter MountingThrough Hole
Height7.95mm
Depth8.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMEU1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
8.3mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6.1mm
Height
7.95mm
Input Voltage DC Min
10.8V
Product Range
MEU1 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate