Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S1505SC
Newark Part No.45W8523
Product RangeMEJ2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.950 |
| 50+ | $10.730 |
| 100+ | $10.290 |
| 250+ | $9.740 |
Price for:Each
Minimum: 25
Multiple: 25
$273.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S1505SC
Newark Part No.45W8523
Product RangeMEJ2 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeMEJ2 Series
SVHCLead
Product Overview
The PX309 series all stainless steel Transducer, multimedia compatibility high-performance Silicon technology. PX309 series models below 100psi use a high-accuracy silicon sensor protected by an oil-filled stainless steel diaphragm. Units 100psi and above use silicon strain gages molecularly bonded to the stainless steel diaphragm.
- 0.25% Accuracy
- 0-1 to 0-10000psi
- 0-70 to 0-690bar Absolute pressure
- 1, 2 and 5psi Low pressure ranges
- 100mV Output
- Stainless steel construction
- Gage or absolute pressure
- High stability, low drift
- IP65 Protection degree
- Low pressure to 1psig
- Rugged solid state design
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Depth
19.65mm
Input Voltage DC Max
16.5V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
9.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
13.5V
Product Range
MEJ2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate