Need more?
Quantity | Price |
---|---|
1+ | $64.680 |
5+ | $61.220 |
10+ | $58.330 |
25+ | $53.710 |
50+ | $49.090 |
100+ | $47.790 |
Product Information
Product Overview
The DMS-20PC-1-LM-F-C is a 3-digit self-powered AC Line Voltage Monitor with blade terminals. The DMS-20PC-1-LM is a component-size, self-contained AC voltmeter for true line measurements. It requires no additional components or auxiliary power. Simply plug it into any wall outlet and instantly read voltages from 85 to 264VAC (47 to 63Hz). The large (0.37 inch/9.4mm), bright red LED display makes the DMS-20PC-1-LM easily readable under any lighting conditions. The DMS-20PC-1-LM employs half-wave sinusoidal averaging (RMS calibrated) and has a display resolution of 1VAC over its full input range. All units are overvoltage protected to 300VAC. This low-cost meter is ideal for laboratory, office and field-service applications. Its miniature size is perfect for design into high-end consumer electronics, laboratory instrumentation and other products requiring accurate AC line monitoring.
- Plugs directly into USA-style wall outlets
- Fully encapsulated for harsh environments
- Half-wave averaging, RMS calibrated
Applications
Automation & Process Control, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
3
85V to 264V
21.29mm
-
-25°C
-
AC Voltage
9.4mm
33.93mm
-
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate