New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DMS-20LCD-4/20P-C

                      Process Monitor, DMS-20LCD Series, Current Loop, 3.8 to 20.4mA, 3.5 Digits, 1.8 V to 2 V

                      MURATA POWER SOLUTIONS DMS-20LCD-4/20P-C
                      MURATA POWER SOLUTIONS DMS-20LCD-4/20P-C
                      MURATA POWER SOLUTIONS DMS-20LCD-4/20P-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMS-20LCD-4/20P-C
                      Newark Part No.16M5667
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMS-20LCD-4/20P-C
                      Newark Part No.16M5667
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionCurrent Loop Indicator
                      Meter Range3.8mA to 20.4mA
                      Digit Height9.4mm
                      Panel Cutout Height21.29mm
                      Panel Cutout Width33.93mm
                      Supply Voltage Min1.8V
                      Supply Voltage Max2V
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The DMS-20LCD-4/20P-C is a loop-powered LCD Meter with positive reading. It produces the lowest loop voltage-drop, 4 to 20mA input, 3-1/2-digit LCD-display process monitors typical 1.8V and maximum 2V. This super-low drop means its nominal loop resistance (burden) is less than 100Ω. The simple 2-wire hook-up allows the DMS-20LCD-4/20 series to be connected anywhere in the loop. All decimal-point and range-change selections are made via a 6-position DIP switch featuring vibration-resistant, gold-plated contacts - there are no jumpers or solder gaps to ever open or close. Its DIP switch and adjustment potentiometers can accommodate literally hundreds of different input-current/output-reading combinations. The connections to the current loop are made via a reliable, 2-position, screw-type terminal block. An optional bezel assembly, featuring screw fasteners and a rubber seal, simplifies panel mounting and provides excellent resistance to environmental dust and moisture.

                      • Self-powered, no separate power source is required
                      • Vibration-resistant package; reliable screw-terminal input connections
                      • 0 to 60°C Temperature range

                      Applications

                      Industrial, Metering, Test & Measurement

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      3.8mA to 20.4mA

                      Panel Cutout Height

                      21.29mm

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Meter Function

                      Current Loop Indicator

                      Digit Height

                      9.4mm

                      Panel Cutout Width

                      33.93mm

                      Supply Voltage Max

                      2V

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.