New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DMR20-10-DCM-R-C

                      Digital Panel Meter, Self Powered, 4 Digits, DC Voltage, 6V to 75V

                      Date/Lot Code

                      MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                      MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                      MURATA POWER SOLUTIONS DMR20-10-DCM-R-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMR20-10-DCM-R-C
                      Newark Part No.08X3509
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      91 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$51.980
                      5+$48.860
                      10+$45.740
                      25+$42.620
                      50+$40.020
                      100+$38.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoDMR20-10-DCM-R-C
                      Newark Part No.08X3509
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha4
                      Meter FunctionDC Voltage
                      Meter Range6V to 75V
                      Digit Height7.6mm
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min6VDC
                      Supply Voltage Max75VDC
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCLead

                      Product Overview

                      The DMR20-10-DCM-R-C is a 4-digit auto-ranging DC Voltmeter, designed to measure and displays the outputs the most popular DC power systems. Simply connect any 6 to 75VDC power source and these meters are fully operational, no additional components or power sources are required. Their large, 0.30"/7.6mm, bright LED displays can be easily read from 10ft away (3m). These auto-ranging meters accurately display DC voltages with 0.01V in the LO-range (below 51V) or 0.1V resolution in the HI-range (above 51V). A built-in resettable fuse assures long term reliability. All DMR20-10-DCM's employ a 13-bit A/D converter and precision metal-film resistors to achieve outstanding performance over an operating temperature range of -25 to +60°C. The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration.

                      • Self-powered, Requires only Two Connections
                      • Auto-ranging 6 to 75VDC Input Range
                      • Installs in Round Oiltight 30.5mm Cutouts
                      • Reverse Polarity Protected to -100VDC
                      • Four-digit LED Display with Overvoltage Indication
                      • Digital Replacement for Analogue Panel Meters
                      • Screw-style Terminal Block Simplifies Installation
                      • Self-resetting Internal Fuse for Long-term Reliability
                      • Provides Moisture Resistance to IP67/NEMA-6
                      • Supplied with EPDM Rubber Gasket and Plastic Hex Nut
                      • Panel Knockout Punches and Tooling Available

                      Applications

                      Metering

                      Technical Specifications

                      No. of Digits / Alpha

                      4

                      Meter Range

                      6V to 75V

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      6VDC

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Meter Function

                      DC Voltage

                      Digit Height

                      7.6mm

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      75VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.