Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54P-W-1200-12-HA3PC
Newark Part No.18X2342
Product RangeD1U54P-W-1200-12-HxxPC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 50+ | $595.630 |
Price for:Each
Minimum: 100
Multiple: 10
$59,563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoD1U54P-W-1200-12-HA3PC
Newark Part No.18X2342
Product RangeD1U54P-W-1200-12-HxxPC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Power Supply Output TypeFixed
Output Power Max1.2kW
Output Voltage Nom12V
Output Current Max100A
Product RangeD1U54P-W-1200-12-HxxPC Series
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
D1U54P-W-1200-12-HxxPC Series
Input Voltage AC Max
264V
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
2 Output
Output Power Max
1.2kW
Output Current Max
100A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate