New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      ACA5-20PC-5-AC1-RL-C

                      Ammeter, ACA5-20PC Series, AC Current, 0A to 199.9A, 3.5 Digits, 85 Vac to 264 Vac, LED Display

                      Date/Lot Code

                      MURATA POWER SOLUTIONS ACA5-20PC-5-AC1-RL-C
                      MURATA POWER SOLUTIONS ACA5-20PC-5-AC1-RL-C
                      MURATA POWER SOLUTIONS ACA5-20PC-5-AC1-RL-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoACA5-20PC-5-AC1-RL-C
                      Newark Part No.39M6243
                      Product RangeDATEL® ACA5-20PC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoACA5-20PC-5-AC1-RL-C
                      Newark Part No.39M6243
                      Product RangeDATEL® ACA5-20PC Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionAC Current
                      Meter Range0A to 199.9A
                      Digit Height9.4mm
                      Panel Cutout Height22.35mm
                      Panel Cutout Width35.05mm
                      Supply Voltage Min85VAC
                      Supply Voltage Max264VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product RangeDATEL® ACA5-20PC Series
                      SVHCLead

                      Product Overview

                      The ACA5-20PC-5-AC1-RL-C is a red standard LED-display AC Ammeter designed to scale and digitally display the output of standard, 5A-output current transformers. Simply pass the secondary/output wires of the primary CT through the ACA5-20PC's on-board CT, apply power to the meter and instantly measuring ac currents over one of 14 ranges from 0 to 200A (with 1A resolution). Because it accept outputs from previously installed high-current CT's, ACA5-20PC's can instantly bring modern digital precision to older AC ammeters. The functionally complete ACA5-20PC ammeter incorporates scaling/interface circuitry to mate the on-board CT to a precision (3-1/2 digit) A/D converter. The A/D's output directly drives the meters' large (0.37 inch/9.4mm digit height), easy-to-read, LED displays. All model employ auto-zero circuits, precision bandgap references and super stable metal-film resistor for unsurpassed accuracy (±0.15%FS) and stability.

                      • Easy to read
                      • AC models can be self-powered
                      • Digital replacements for analog ammeter

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      0A to 199.9A

                      Panel Cutout Height

                      22.35mm

                      Supply Voltage Min

                      85VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      DATEL® ACA5-20PC Series

                      Meter Function

                      AC Current

                      Digit Height

                      9.4mm

                      Panel Cutout Width

                      35.05mm

                      Supply Voltage Max

                      264VAC

                      Operating Temperature Max

                      60°C

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.