Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA-20PC-2-AC1-RL-C
Newark Part No.39M6191
Product RangeDATEL ACA-20 Series
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $180.620 |
5+ | $177.730 |
10+ | $175.420 |
25+ | $171.380 |
50+ | $167.340 |
100+ | $162.720 |
Price for:Each
Minimum: 1
Multiple: 1
$180.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA-20PC-2-AC1-RL-C
Newark Part No.39M6191
Product RangeDATEL ACA-20 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDATEL ACA-20 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ACA-20PC-2-AC1-RL-C is a Digital LED Display AC Ammeter with built-in current transformers. Ammeter provides all the scaling/interface circuitry to mate the CT's output to a precision (3.5 digit) A/D converter. The A/D's output goes directly to drivers for the meters large (0.37-inch/9.4mm digit height), easy-to-read, LED displays. AC-powered unit has on-board AC/DC converters and wide-range DC-powered unit has on-board linear regulators.
- Built-in current transformers for direct measurement of 0 to 2/20/50/100A
- 19.99A Input current
- Low power red LED
- 0 to 60°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DATEL ACA-20 Series
Meter Function
AC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate