Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/16C
Newark Part No.62K1083
Product Range78615/16C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $1.590 |
Price for:Each
Minimum: 50
Multiple: 50
$79.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78615/16C
Newark Part No.62K1083
Product Range78615/16C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance4mH
DC Resistance0.87ohm
ET Constant28Vµs
Isolation Voltage1kV
Product Range78615/16C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.87ohm
Isolation Voltage
1kV
SVHC
No SVHC (07-Nov-2024)
Inductance
4mH
ET Constant
28Vµs
Product Range
78615/16C Series
Technical Docs (2)
Alternatives for 78615/16C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate