Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/8C
Newark Part No.62K1053
Product Range78604/8C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.510 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 50
Multiple: 50
$88.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/8C
Newark Part No.62K1053
Product Range78604/8C Series
Technical Datasheet
Turns Ratio2:1
Inductance1mH
DC Resistance0.46ohm
ET Constant15Vµs
Isolation Voltage1kV
Product Range78604/8C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.46ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
ET Constant
15Vµs
Product Range
78604/8C Series
Technical Docs (2)
Alternatives for 78604/8C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate