Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35MC
Newark Part No.62K0985
Product Range78253/35MC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.600 |
| 100+ | $2.480 |
| 250+ | $2.310 |
| 500+ | $2.160 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 50
Multiple: 50
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35MC
Newark Part No.62K0985
Product Range78253/35MC Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating100mA
Frequency Range500kHz
Power Rating500mW
Isolation Voltage1.5kV
Primary Voltages3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/35MC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
78253/35MC Series
Current Rating
100mA
Power Rating
500mW
Primary Voltages
3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 78253/35MC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate