Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53030C
Newark Part No.88M8745
Product Range53030C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.972 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53030C
Newark Part No.88M8745
Product Range53030C Series
Technical Datasheet
Turns Ratio1:30
Inductance0.18mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary850mohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53030C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:30
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
0.18mH
ET Constant
-
DC Resistance Secondary
850mohm
Transformer Mounting
Surface Mount
Product Range
53030C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate