
Product Overview
The MM01038 is a Solder Wire, formulated to leave amber flux residues and to resist spitting and fuming. The Multicore™ 370 (formerly WRAP) solid flux for cored solder wire has been specially formulated to conform to the QQ-S- 571E type RA specification. Multicore™ 370 solid flux is most popular flux for TV and electronics soldering in the US market. It is a non-corrosive activated flux that has good activity on most surfaces. The alloys used for 370 cored solder wires conform to the purity requirements of the common national and international standards (QQ-S-571, J-STD-006A, JIS Z 3282). A range of wire diameters is available manufactured to close dimensional tolerances.
Applications
Maintenance & Repair
Technical Specifications
Rosin
0.61mm
177°C
1.102lb
No SVHC (27-Jun-2018)
-
0.024"
500g
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate