New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      MM00981

                      Solder Wire, 0.032" Diameter, 183°C, 1lb

                      MULTICORE / LOCTITE MM00981
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part NoMM00981
                      Newark Part No.72C1195
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICORE / LOCTITE
                      Manufacturer Part NoMM00981
                      Newark Part No.72C1195
                      Technical Datasheet

                      Data Sheet

                      Flux Type-
                      Leaded / Lead FreeLeaded
                      Solder Alloy63, 37 Sn, Pb
                      External Diameter - Metric0.81mm
                      External Diameter - Imperial0.032"
                      Melting Temperature183°C
                      Weight - Metric453.592g
                      Weight - Imperial1lb
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The MM00981 is a Solder Wire made of 63Sn37Pb alloy. Flux-cored solder wire is universally made by an extrusion process followed by drawing through dies progressively reducing the wire diameter from say 16mm to the required diameter which is normally in the range 3 to 0.2mm. As solder is opaque and usually contains lead it is not possible to see and test inside the wire to check for flux presence. The extrusion process is subject to variations of pressure and temperature which can lead to occasional blockages or contractions of the flux core. The shortest of such a flux void at the extrusion stage results in a much longer length without flux in the drawn down wire. Any gap in the flux continuity will result in a "dry" faulty joint Solder cannot join metals without flux.

                      • Guarantees flux continuity
                      • Faster Soldering
                      • Purity of metals and accurate alloying
                      • Ersin non-corrosive rosin flux

                      Applications

                      Maintenance & Repair, Industrial

                      Technical Specifications

                      Flux Type

                      -

                      Solder Alloy

                      63, 37 Sn, Pb

                      External Diameter - Imperial

                      0.032"

                      Weight - Metric

                      453.592g

                      Product Range

                      -

                      Leaded / Lead Free

                      Leaded

                      External Diameter - Metric

                      0.81mm

                      Melting Temperature

                      183°C

                      Weight - Imperial

                      1lb

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.