Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-050-155
Newark Part No.33P8761
Product RangeVTX
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.230 |
25+ | $36.700 |
50+ | $35.180 |
100+ | $33.650 |
250+ | $32.460 |
Price for:Each
Minimum: 1
Multiple: 1
$38.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-050-155
Newark Part No.33P8761
Product RangeVTX
Technical Datasheet
Power Rating50VA
Primary Voltages230V
Secondary Voltages2 x 55V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height34mm
Secondary Current Nom450mA
Product RangeVTX
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Rating
50VA
Secondary Voltages
2 x 55V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
450mA
SVHC
No SVHC (10-Jun-2022)
Primary Voltages
230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
34mm
Product Range
VTX
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
