Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS3B23
Newark Part No.95M4495
Product RangeTS Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS3B23
Newark Part No.95M4495
Product RangeTS Series
Technical Datasheet
Switch TerminalsSolder
Product RangeTS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force200gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)10mm Dia
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (19-Jan-2021)
Alternatives for TS3B23
1 Product Found
Product Overview
The TS3B23 is a single-pole single-throw (SPST) Pushbutton Tactile Switch with solder terminal and momentary function. The TS series switch has black housing and red cap.
- 100mΩ Maximum contact resistance (initial)
- 100MΩ Minimum insulation resistance
- 250VAC for one minute Dielectric withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
10mm Dia
Illumination
Illuminated
Product Range
TS Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
200gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
