Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-080SR-C
Newark Part No.28AH6231
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-080SR-C
Newark Part No.28AH6231
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max80°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
-
Approvals & Standards
-
SVHC
To Be Advised
Operating Temperature Min
0°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate