Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC27124
Newark Part No.19P4086
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC27124
Newark Part No.19P4086
Technical Datasheet
Connector to ConnectorBNC Plug to UHF Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG58A
Connector Type ABNC Straight Plug
Connector Type BUHF Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
BNC Plug to UHF Plug
Cable Length - Metric
610mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG58A
Connector Type B
UHF Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate