Print Page

Image is for illustrative purposes only. Please refer to product description.
454 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.420 |
25+ | $8.940 |
50+ | $8.150 |
100+ | $7.390 |
250+ | $6.850 |
500+ | $6.280 |
1000+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21761
Newark Part No.16M1252
Technical Datasheet
For Use WithMiniature Bayonet Base Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC21761 is a screw mounting Lamp Holder for use with miniature bayonet base lamps. It is made of zinc and clear plated steel shell and bracket, nylon sleeve.
- 18GA 1/32 Insulation black wire lead
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting, Industrial
Technical Specifications
For Use With
Miniature Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (07-Jul-2017)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
