Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21717
Newark Part No.16M1208
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21717
Newark Part No.16M1208
Technical Datasheet
For Use WithMiniature Screw Base Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC21717 is a Lamp Holder for use with miniature screw base lamps. It is made of brass shell and zinc and clear plated steel bracket.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting, Industrial
Technical Specifications
For Use With
Miniature Screw Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (07-Jul-2017)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate