New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      SPC21618

                      Current Transformer, Round Style, Donut, 50:5, Class 1.5, 1.33 VA, 25.4 mm, 50Hz to 400Hz

                      MULTICOMP SPC21618
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoSPC21618
                      Newark Part No.12M6831
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoSPC21618
                      Newark Part No.12M6831
                      Technical Datasheet

                      Data Sheet

                      CT ConstructionDonut
                      Input Current50A
                      Current Ratio50:5
                      Turns Ratio50:5
                      Accuracy ClassClass 1.5
                      Frequency Min50Hz
                      Frequency Max400Hz
                      Power Rating1.33VA
                      Window Diameter25.4mm
                      Frequency Range50Hz to 400Hz
                      Transformer MountingChassis Mount
                      Transformer TerminalsWire Leaded
                      Transformer ApplicationsMetering
                      Primary Current50A
                      Secondary Current Nom5A
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The SPC21618 is a 50:5 round Current Transformer designed to use with AC panel meters where external transformers are required. It is fully encapsulated rubber moulded for indoor and outdoor applications.

                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      CT Construction

                      Donut

                      Current Ratio

                      50:5

                      Accuracy Class

                      Class 1.5

                      Frequency Max

                      400Hz

                      Window Diameter

                      25.4mm

                      Transformer Mounting

                      Chassis Mount

                      Transformer Applications

                      Metering

                      Secondary Current Nom

                      5A

                      SVHC

                      No SVHC (07-Jul-2017)

                      Input Current

                      50A

                      Turns Ratio

                      50:5

                      Frequency Min

                      50Hz

                      Power Rating

                      1.33VA

                      Frequency Range

                      50Hz to 400Hz

                      Transformer Terminals

                      Wire Leaded

                      Primary Current

                      50A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for SPC21618

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.