Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21153
Newark Part No.11M0347
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.820 |
Price for:Each
Minimum: 100
Multiple: 25
$1,582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21153
Newark Part No.11M0347
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range-
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height27.8mm
Panel Cutout Width16.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC21153 is a double-pole double-throw (DPDT) Rocker Switch with silver-plated copper alloy contacts and stainless steel housing. This panel mount switch comes with black nylon actuator, DAP case, nickel-plated brass bushing and tin-plated brass support.
- 10mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VRMS Dielectric strength
- 50000 cycles Operating life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Current DC Max
5A
Panel Cutout Height
27.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
-
Contact Current AC Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
16.5mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate