Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC20024
Newark Part No.83K3755
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 25+ | $32.240 |
| 50+ | $29.980 |
| 100+ | $27.880 |
| 250+ | $26.410 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20024
Newark Part No.83K3755
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20024 is a 10ft platinum grey Printer Cable with DB25 pin male to CN36 pin male connector.
- Inner Mould using PE
- Aluminium Foil Wrap to Connector
- 28AWG Wire gauge
- 4 x 47mm Male nickel plating thumbscrews
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability