On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Jack Screws
                                                                                                    Print Page

                                                                                                    SPC15403

                                                                                                    D Sub Jack Screw Set, Hex, 12.7 mm, M3, 4-40 UNC

                                                                                                    Date/Lot Code

                                                                                                    MULTICOMP
                                                                                                    MULTICOMP SPC15403
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoSPC15403
                                                                                                    Newark Part No.79K4985
                                                                                                    Product RangeMulticomp Pro Screws
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/7/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.790
                                                                                                    250+$2.120
                                                                                                    500+$1.900
                                                                                                    1000+$1.710
                                                                                                    5000+$1.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.79
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoSPC15403
                                                                                                    Newark Part No.79K4985
                                                                                                    Product RangeMulticomp Pro Screws
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMulticomp Pro Screws
                                                                                                    Screw Length12.7mm
                                                                                                    Thread Size - MetricM3
                                                                                                    Thread Size - Imperial4-40 UNC
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    This SPC15403 D Sub Jack Locking Screw Set is a reliable solution designed to secure D Sub connectors in place for dependable connectivity. This set features hexagonal locking screws, ensuring a secure fit and easy installation. With a size of 12.7 mm, it is compatible with various D Sub connectors. The screws are M3 threaded and comply with the 4-40 UNC standard, guaranteeing compatibility with a wide range of equipment. Ensure stable connections and prevent accidental disconnections with the D Sub Jack Locking Screw Set, an essential accessory for your electronic setup.

                                                                                                    • Plastic D-sub cover for 9-pin D-sub connector
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Mechanical, Cable & Wire Marking, Utilities

                                                                                                    Contents

                                                                                                    Plastic cover, Cable clamp, Screws, Nut, Saddle washer.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Multicomp Pro Screws

                                                                                                    Thread Size - Metric

                                                                                                    M3

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Screw Length

                                                                                                    12.7mm

                                                                                                    Thread Size - Imperial

                                                                                                    4-40 UNC

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SPC15403

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65