Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.040 |
50+ | $17.210 |
100+ | $16.020 |
250+ | $14.560 |
500+ | $13.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SPC11127 is a lockwasher Terminal Lug made of brass with hot tin dipped finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Imperial
-
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.14"
Terminal Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
