Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC11113
Newark Part No.32C2090
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.230 |
| 4+ | $310.400 |
| 6+ | $301.560 |
| 10+ | $292.720 |
| 25+ | $233.070 |
Price for:Each
Minimum: 1
Multiple: 1
$319.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11113
Newark Part No.32C2090
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R-HG
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P-HG
Cable Length4.6m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC11113 is a 15A 125V 6-outlet white plug-in Power Strip with aluminum body.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Communications & Networking
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P-HG
Product Range
-
Outlet Type
NEMA 5-15R-HG
Supply Voltage VAC
125V
Cable Length
4.6m
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate