Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoRTA-6-250A
Newark Part No.93N2125
Product RangeMC Round Aluminium Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.140 |
| 25+ | $44.480 |
| 50+ | $40.700 |
| 100+ | $37.720 |
| 250+ | $34.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$481.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRTA-6-250A
Newark Part No.93N2125
Product RangeMC Round Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeRound Female
Body Length6.35mm
Overall Length6.35mm
External Width6.35mm
Product RangeMC Round Aluminium Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
6.35mm
External Width
6.35mm
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
6.35mm
Product Range
MC Round Aluminium Series
Technical Docs (1)
Alternatives for RTA-6-250A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate