Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R14-005-01-000112000
Newark Part No.85X2038
Your Part Number
Technical Datasheet
168 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.860 | $0.600 |
| 10+ | $2.620 | $0.600 |
| 25+ | $2.450 | $0.600 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R14-005-01-000112000
Newark Part No.85X2038
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderReceptacle
Inter Series Connector BRCA / Phono
Convert To Positions-
Convert To GenderPlug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R14-005-01-000112000 is a RCA plug to BNC jack Straight Adaptor with brass centre contacts, brass body and a POM insulator.
- BNC end 50Ω, RCA phono end 75Ω impedance nom.
- 250MHz Frequency
- -40 to 60°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
RCA / Phono
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate