Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-711
Newark Part No.24R7135
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.740 |
50+ | $65.220 |
100+ | $60.090 |
250+ | $55.430 |
500+ | $51.940 |
Price for:Each
Minimum: 1
Multiple: 1
$71.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-711
Newark Part No.24R7135
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Max0.072psi
Switching Voltage Max30V
Switching Voltage DC Resistive30V
Switching Current Max40mA
Pressure Port Size-
Switching Current DC Resistive40mA
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Switching Voltage Max
30V
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Deadband Min
-
Operating Temperature Min
40°F
SVHC
No SVHC (17-Jan-2023)
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Max
0.072psi
Switching Voltage DC Resistive
30V
Pressure Port Size
-
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
Technical Docs (2)
Alternatives for PSF102-7651-711
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
