Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001372
Newark Part No.18AC8203
Technical Datasheet
Sleeving / Tubing TypeHook & Loop Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PP001372 from Multicomp is a hook and loop braided wrap. It helps to create a tidy and well regulated environment. This can be easily wrapped and closed over the cables. It can be re-opened rapidly to manage cables to be added or removed and breakouts can be made simply by bringing cables out through hook and loop It is widely used in management of A/V cables and power cord in home theatre, computer, TV stand and so on.
- Length is 50m, nominal size is 19mm
- Hook and loop width is 10mm, maximum bundle diameter is 12mm
- Wrap material is polyester, hook and loop material is polyamide
- Operating temperature range from -50°C to +150°C
- Standard colour is black, white and grey
- 240 ±10°C melt point, VW-1 flammability
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Hook & Loop Braided
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
12mm
Length - Imperial
164ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
