Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001367
Newark Part No.18AC8198
Technical Datasheet
Sleeving / Tubing TypeHook & Loop Multifilament
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter35mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PP001367 from Multicomp is a hook and loop multifilament cable wrap. It is a non expandable sleeving woven from polyester multifilament yarns. With the polyamide hook & loop it can be easily wrapped and closed over the cable bundle. It can be re-opened quickly to permit cables to be added or removed. Breakouts can be made simply by bringing cables out through hook and loop closure. This hook and loop multifilament cable wrap is widely used in industrial machinery, electrical appliances, audio and video cable applications.
- Spool length is 50m
- 35mm inner diameter and 130mm width
- Sleeving woven from polyester multifilament yarns
- Hook and loop material is polyamide and colour is black
- Operating temperature range from -50°C to +150°C
- 240 ±10°C melt point, VW-1 flammability
- Cutting tool is hot knife
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Hook & Loop Multifilament
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
35mm
Length - Imperial
164ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
