New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      P50-B-120-G

                      Contact, Connector, 3 A, 16.55 mm, 120g, Spring Loaded Probe, 1.27 mm, Point, 3 A, 16.55 mm, 120 g

                      MULTICOMP P50-B-120-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoP50-B-120-G
                      Newark Part No.96M8325
                      Product RangeP50
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.130
                      250+$2.050
                      500+$1.970
                      1000+$1.890
                      5000+$1.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoP50-B-120-G
                      Newark Part No.96M8325
                      Product RangeP50
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Loaded Probe
                      Centerline Spacing1.27mm
                      Connector Tip StylePoint
                      Current Rating3A
                      Overall Length16.55mm
                      Overall Length16.55mm
                      Spring Force Initial120g
                      Spring Force Working Travel-
                      Product RangeP50
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The P50-B-120-G from Multicomp is a Point Plunger with gold-plated full-hard beryllium copper contact and spring probe connector.

                      • 1.27mm minimum centre
                      • 2.65mm full travel
                      • Current rating of 3A
                      • Contact resistance is 50mohm
                      • Mounting hole size is 0.9mm
                      • Minimum durability of 100000 cycles
                      • Gold over nickel plated full hard beryllium copper material
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 24 month limited warranty *view Terms & Conditions for details
                      • 12 month limited warranty *view Terms & Conditions for details

                      Technical Specifications

                      Connector Type

                      Spring Loaded Probe

                      Connector Tip Style

                      Point

                      Overall Length

                      16.55mm

                      Spring Force Initial

                      120g

                      Product Range

                      P50

                      Centerline Spacing

                      1.27mm

                      Current Rating

                      3A

                      Overall Length

                      16.55mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.