Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR18A40B12RS
Newark Part No.17X2023
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.795 |
100+ | $0.795 |
250+ | $0.795 |
500+ | $0.795 |
1000+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR18A40B12RS
Newark Part No.17X2023
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle80°
Beam Angle80°
Switching Frequency40kHz
External Diameter18mm
Sensitivity (dB)-74dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensing Range Min
-
Beam Angle
80°
Switching Frequency
40kHz
Sensitivity (dB)
-74dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
-
Beam Angle
80°
External Diameter
18mm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
