Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD18A40B12RS
Newark Part No.17X2014
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD18A40B12RS
Newark Part No.17X2014
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle80°
Beam Angle80°
Switching Frequency40kHz
External Diameter18mm
Sensitivity (dB)-75dB
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Range Min
-
Beam Angle
80°
Switching Frequency
40kHz
Sensitivity (dB)
-75dB
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
-
Beam Angle
80°
External Diameter
18mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
