Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP12-G105C1-K4080
Newark Part No.25R0896
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP12-G105C1-K4080
Newark Part No.25R0896
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Resonant Frequency2.048kHz
Supply Voltage Max2V
Sound Pressure Level (SPL)70dB
Current Rating10mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCKP12-G105C1-K4080 is a Magnetic Buzzer and Transducer made of NORYL case and through-hole mounting.
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
2V
Current Rating
10mA
Product Range
-
Supply Voltage Min
1V
Resonant Frequency
2.048kHz
Sound Pressure Level (SPL)
70dB
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate