Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCI005141S
Newark Part No.78X4034
Product RangeMCI005 Series
Your Part Number
Technical Datasheet
3,785 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.450 | $0.262 |
| 100+ | $1.900 | $0.262 |
| 250+ | $1.720 | $0.262 |
| 500+ | $1.570 | $0.262 |
| 1000+ | $1.440 | $0.262 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCI005141S
Newark Part No.78X4034
Product RangeMCI005 Series
Technical Datasheet
Product RangeMCI005 Series
Termination-
Wire Size AWG Min11AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourOrange
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Non-stripping, multi-connection wire connector
- No need to remove wire insulation, no need to splice the wires, no need for taping
- Water and dust resistant (IP 33), absolutely free from electric shock
- As easy as 1-2-3 operation, accommodate all kinds of electric wires
- 11 to 10AWG wire size, orange color, 25A maximum current, 600V measured voltage EN(V)
- Caged wire clamps without stripping and splicing
- Solid and/or stranded wire type
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCI005 Series
Wire Size AWG Min
11AWG
Conductor Area CSA
4mm²
Insulator Colour
Orange
Terminal Material
-
Termination
-
Wire Size AWG Max
10AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate