Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS4FH-S-DC5V-C
Newark Part No.71P2406
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 100+ | $2.310 |
| 250+ | $2.120 |
| 500+ | $1.920 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRS4FH-S-DC5V-C
Newark Part No.71P2406
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product Range-
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance70ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
-
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate