Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.6A1-97
Newark Part No.25R0578
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.649 |
10+ | $0.580 |
100+ | $0.459 |
500+ | $0.380 |
1000+ | $0.332 |
5000+ | $0.298 |
10000+ | $0.270 |
25000+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-27T-4.6A1-97
Newark Part No.25R0578
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency4.6kHz
Resonant Resistance250ohm
Capacitance0.016µF
External Diameter27mm
External Height0.25mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
4.6kHz
Capacitance
0.016µF
External Height
0.25mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
250ohm
External Diameter
27mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
