Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF03C-1A
Newark Part No.26M1196
Technical Datasheet
Product Range-
Fuse Current1A
HRC Fuse Case Style-
Voltage Rating VDC-
Voltage Rating VAC250VAC
SVHCTo Be Advised
Alternatives for MCF03C-1A
1 Product Found
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
HRC Fuse Case Style
-
Voltage Rating VAC
250VAC
Fuse Current
1A
Voltage Rating VDC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
