Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-C10R
Newark Part No.74X9877
Product RangeADA16E
Technical Datasheet
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.430 |
10+ | $28.170 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-C10R
Newark Part No.74X9877
Product RangeADA16E
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationTurn to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeADA16E
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Switch Operation
Turn to Release
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
ADA16E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
