Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36462
Newark Part No.40T4160
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36462
Newark Part No.40T4160
Technical Datasheet
No. of Fans3
Supply Voltage115VAC
Power Rating-
Fan Flow Rate105CFM
Bearing Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Flow Rate
105CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate