Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36272
Newark Part No.23T0600
Your Part Number
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $10.210 |
| 20+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36272
Newark Part No.23T0600
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial45CFM
Flow Rate - Metric1.274m³/min
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating-
Rated Speed2700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating65mA
IP Rating-
Air Flow - m3/min1.274m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC36272
8 Products Found
Product Overview
The MC36272 is a Tube-axial Fan with precision ball bearing system and lead wire power connection terminals. It features dual phase 4-pole brushless DC motor design.
- UL94V-0 Flammability rated thermoplastic PBT frame and fan blade
- Counter-clockwise direction of rotation
- Automatic restart and polarity protected
- 2700RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
1.274m³/min
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
65mA
Air Flow - m3/min
1.274m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
45CFM
Air Flow - CFM
45CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate