Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC36266
Newark Part No.23T0595
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36266
Newark Part No.23T0595
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial41CFM
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Flow Rate - Metric1.16m³/min
Noise Rating33dBA
Power Rating1.7W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating145mA
IP Rating-
Air Flow - m3/min1.16m³/min
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MC36266 is a 12VDC Axial Fan with a ball bearing and black thermoplastic PBT (UL94V-0) impeller. This tube axial DC fan comes with a brushless shaded pole motor and black thermoplastic PBT (UL94V-0) housing. The power connection is via lead wires.
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
41CFM
Air Flow - CFM
41CFM
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
145mA
Air Flow - m3/min
1.16m³/min
SVHC
No SVHC (19-Jan-2021)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.16m³/min
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate