Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32804
Newark Part No.56P3000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.590 |
| 50+ | $2.070 |
| 100+ | $1.840 |
| 250+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32804
Newark Part No.56P3000
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32804 is a Fan Power Cord with right angle plug and NEMA-1-15P plug connectors.
- SPT1 105°C, black wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Right Angle Plug
Cable Length
24"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32804
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate