Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32673
Newark Part No.56P2950
Your Part Number
Technical Datasheet
64 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 100+ | $3.760 |
| 500+ | $3.390 |
| 1000+ | $3.040 |
| 2500+ | $2.760 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32673
Newark Part No.56P2950
Technical Datasheet
Fan Frame Size162mm
Filter MaterialPU (Polyurethane) Foam
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32673 is a Fan Filter made of polyurethane foam UL94HF-1 45PPI.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
162mm
Product Range
-
Filter Material
PU (Polyurethane) Foam
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MC32673
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate