Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32659
Newark Part No.56P2936
Product RangeMulticomp Pro Fan Guards
Your Part Number
Technical Datasheet
4,816 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $2.070 |
| 50+ | $1.830 |
| 100+ | $1.590 |
| 250+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32659
Newark Part No.56P2936
Product RangeMulticomp Pro Fan Guards
Technical Datasheet
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centers104.8mm
Color / FinishBlack
Product RangeMulticomp Pro Fan Guards
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32659 is a Black Fan Finger Guard Grille made of plastic for use with 120mm axial fans. This guard grille is designed for maximizing airflow and reducing guard generated noise.
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
104.8mm
Product Range
Multicomp Pro Fan Guards
For Use With
120mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32659
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate